Microchip Technology
ADM00575
MCP8063 Motion Motor Control Demonstration Kit
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ADM00575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Family:ADM00575
-
Efficiency:N/A
-
Output Power:N/A
-
Output Current:N/A
-
Input Voltage Range:16 to 20 VDC
-
Operating Temperature:N/A
-
Output Voltage Range:N/A
-
Number of Outputs:N/A