Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ADM00556

MCP1642B/MCP1642D DC to DC Converter and Switching Regulator Chip 5VDC Output Evaluation Board

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MCP1642B/MCP1642D DC to DC Converter and Switching Regulator Chip 5VDC Output Evaluation Board
Search Keywords: ADM00556
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ADM00556
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543906800
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input Voltage Range: 1.8 to 5.5 VDC
Output Current: 700 mA
Family: ADM00556
Output Voltage Range: 5 VDC
Number of Outputs: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADM00556 RoHS compliant?
Yes, ADM00556 is RoHS compliant.
What is the lead time for ADM00556?
The standard lead time for ADM00556 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$52.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!