Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ADM00506

MCP37X3X-200 ADC Evaluation Kit 200MSPS Pipeline ADC Utility IDE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MCP37X3X-200 ADC Evaluation Kit 200MSPS Pipeline ADC Utility IDE
Search Keywords: ADM00506
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ADM00506
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543906800
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Bits: 16
Sampling Rate: 200 Msps
Support FPGA: Yes
Daughter Cards: No
Interface Type: USB
Family: ADM00506
IDE: Pipeline ADC Utility
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADM00506 RoHS compliant?
Yes, ADM00506 is RoHS compliant.
What is the lead time for ADM00506?
The standard lead time for ADM00506 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$1,127.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!