Microchip Technology
ADM00467
MCP16311/MCP16312 DC to DC Converter and Switching Regulator Chip 3.3VDC/5VDC Output Evaluation Board
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ADM00467
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:ADM00467
-
Efficiency:N/A
-
Output Power:N/A
-
Input Voltage Range:4 to 30 VDC
-
Number of Outputs:2
-
Operating Temperature:N/A
-
Output Current:1000 mA
-
Output Voltage Range:3.3(Typ)/5(Typ) VDC