Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AC327755

PIC32/AK7755 DSP/Microcontroller Daughter Card

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PIC32/AK7755 DSP/Microcontroller Daughter Card
Search Keywords: AC327755
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AC327755
Unit of Measure: Per Each
RoHS: Yes
HTS: 8473309100
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
GPIO: 0
Family: AC327755
CAN: 0
Ethernet: 0
Daughter Cards: No
ADC: 0
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AC327755 RoHS compliant?
Yes, AC327755 is RoHS compliant.
What is the lead time for AC327755?
The standard lead time for AC327755 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$69.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!