Microchip Technology
AC164133
DC to DC Converter and Switching Regulator Chip 3.3VDC/5VDC/20VDC Output Daughter Board
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AC164133 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543906800 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | AC164133 |
| Input Voltage Range: | 9 to 15 VDC |
| Number of Outputs: | 3 |
| Output Current: | 750/3000 mA |
| Output Voltage Range: | 3.3/5/20 VDC |