- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 93LC86/SN
Microchip Technology
93LC86/SN
EEPROM - Serial-3wire - 16Kbit (2K x 8)/(1K x 16) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-3wire - 16Kbit (2K x 8)/(1K x 16) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube
Search Keywords: 93LC86SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:93LC86/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Frequently Asked Questions
Is 93LC86/SN RoHS compliant?
Yes, 93LC86/SN is RoHS compliant.
What is the lead time for 93LC86/SN?
The standard lead time for 93LC86/SN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,200
can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$1.143
300
$1.096
500
$1.081
1,000
$1.026
2,500
$0.988
5,000
$0.985
7,500
$0.976
10,000 +
$0.973
Click for Quote
Log in
to unlock special pricing