- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 93LC86CT-I/MC
Microchip Technology
93LC86CT-I/MC
EEPROM - Serial-Microwire - 16Kbit (2K x 8)/(1K x 16) - 3.3V/5V - 8-Pin DFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-Microwire - 16Kbit (2K x 8)/(1K x 16) - 3.3V/5V - 8-Pin DFN EP - Tape&Reel
Search Keywords: 93LC86CTIMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:93LC86CT-I/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Data Retention:200(Min) Year
Product Guides
+
Frequently Asked Questions
Is 93LC86CT-I/MC RoHS compliant?
Yes, 93LC86CT-I/MC is RoHS compliant.
What is the lead time for 93LC86CT-I/MC?
The standard lead time for 93LC86CT-I/MC is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17,952
can ship
MOQ for out of Stock Qty:
825
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
825
$1.196
1,650
$0.736
2,475
$0.583
3,300 +
$0.571
Click for Quote
Log in
to unlock special pricing