- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 93LC86A-I/P
93LC86A-I/P
Microchip Technology
EEPROM Serial-Microwire 16K-bit 2K x 8 3.3V/5V 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM Serial-Microwire 16K-bit 2K x 8 3.3V/5V 8-Pin PDIP Tube
Search Keywords: 93LC86AIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:93LC86A-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17,800
can ship
Minimum Order Quantity:
60
Order Increment:
60
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
60
$0.672
300
$0.616
540
$0.615
1,020
$0.608
2,520
$0.570
5,040
$0.568
7,500
$0.556
10,020 +
$0.554
Click for Quote
Log in
to unlock special pricing