- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 93LC76-I/SN
93LC76-I/SN
Microchip Technology
EEPROM - Serial-3wire - 8Kbit (1K x 8)/(512 x 16) - 3.3V/5V - 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-3wire - 8Kbit (1K x 8)/(512 x 16) - 3.3V/5V - 8-Pin SOIC N - Tube
Search Keywords: 93LC76ISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:93LC76-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$1.2573
100
$1.1430
300
$1.0960
500
$1.0810
1,000
$1.0260
2,500
$0.9880
5,000
$0.9850
7,500
$0.9760
10,000 +
$0.9730
Click for Quote
Log in
to unlock special pricing