- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 93LC76CT-I/MC
93LC76CT-I/MC
Microchip Technology
EEPROM - Serial-Microwire - 8Kbit (1K x 8)/(512 x 16) - 3.3V/5V - 8-Pin DFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-Microwire - 8Kbit (1K x 8)/(512 x 16) - 3.3V/5V - 8-Pin DFN EP - Tape&Reel
Search Keywords: 93LC76CTIMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:93LC76CT-I/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
825
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$1.2012
825
$1.0920
1,650
$0.6720
2,475
$0.5320
3,300 +
$0.5210
Click for Quote
Log in
to unlock special pricing