Available Replacements
Alternative Packaging
93LC46B-I/MS
93LC46B-I/MS

Microchip Technology

在庫: 0

最低注文: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, MSOP-8, RoHS

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, MSOP-8, RoHS
Search Keywords: 93LC46BTIMS
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Microchip Technology
  • 部品番号:
    93LC46BT-I/MS
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
19,880 出荷できます
在庫切れ数量のMOQ:
625
5 Weeks 出荷できます 7/7/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
625
$0.4800
1,250
$0.3600
1,875
$0.3360
2,500 +
$0.3293
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!