- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 93C86C-I/MS
93C86C-I/MS
Microchip Technology
EEPROM - Serial-Microwire - 16Kbit (2K x 8)/(1K x 16) - 5V - 8-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-Microwire - 16Kbit (2K x 8)/(1K x 16) - 5V - 8-Pin MSOP - Tube
Search Keywords: 93C86CIMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:93C86C-I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$0.6897
100
$0.6270
300
$0.5750
1,000
$0.5680
2,500
$0.5320
5,000
$0.5300
7,500
$0.5190
10,000
$0.5170
15,000 +
$0.5120
Click for Quote
Log in
to unlock special pricing
Alternative Packaging