- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 93C76-E/SN
93C76-E/SN
Microchip Technology
EEPROM - Serial-3wire - 8Kbit (1K x 8)/(512 x 16) - 5V - Automotive - 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-3wire - 8Kbit (1K x 8)/(512 x 16) - 5V - Automotive - 8-Pin SOIC N - Tube
Search Keywords: 93C76ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:93C76-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$1.331
100
$1.210
300
$1.150
500
$1.140
1,000
$1.090
2,500
$1.050
5,000
$1.040
7,500
$1.030
10,000 +
$1.020
Click for Quote
Log in
to unlock special pricing
Alternative Packaging