- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 93C76C-I/SN
93C76C-I/SN
Microchip Technology
EEPROM - Serial-Microwire - 8Kbit (1K x 8)/(512 x 16) - 5V - 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-Microwire - 8Kbit (1K x 8)/(512 x 16) - 5V - 8-Pin SOIC N - Tube
Search Keywords: 93C76CISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:93C76C-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.5583
100
$0.5075
300
$0.4658
1,000
$0.4595
2,500
$0.4359
5,000
$0.4304
7,500
$0.4198
10,000
$0.4187
15,000 +
$0.4146
Click for Quote
Log in
to unlock special pricing
Alternative Packaging