- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 93C76C-I/P
93C76C-I/P
Microchip Technology
EEPROM - Serial-Microwire - 8Kbit (1K x 8)/(512 x 16) - 5V - 8-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-Microwire - 8Kbit (1K x 8)/(512 x 16) - 5V - 8-Pin PDIP - Tube
Search Keywords: 93C76CIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:93C76C-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,660
can ship
Minimum Order Quantity:
60
Order Increment:
60
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
60
$0.5672
300
$0.5205
1,020
$0.5135
2,520
$0.4872
5,040
$0.4810
7,500
$0.4691
10,020
$0.4680
15,000 +
$0.4634
Click for Quote
Log in
to unlock special pricing