- Home ›
- All Products›
- 90KS200C
90KS200C
Microchip Technology
Transient Voltage Suppressor - Module - 10W - Ppp: 90kw@1.2/50 uS - Vc@Ipp: 335 - Ipp: 180A - Vwm: 180
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transient Voltage Suppressor - Module - 10W - Ppp: 90kw@1.2/50 uS - Vc@Ipp: 335 - Ipp: 180A - Vwm: 180
Search Keywords: 90KS200C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:90KS200C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
75
can ship 3/8/27
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
1
$1,792.28
5
$1,787.79
10
$1,783.33
25
$1,778.87
50
$908.56
75
$618.46
100 +
$606.09
Click for Quote
Log in
to unlock special pricing