- Home ›
- All Products›
- 695-2
695-2
Microchip Technology
Diode Rectifier Bridge Single 200V 15A 5-Pin NC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Rectifier Bridge Single 200V 15A 5-Pin NC
Search Keywords: 6952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:695-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
25
$1,122.70
50
$573.42
75
$390.33
100 +
$382.52
Click for Quote
Log in
to unlock special pricing