- Home ›
- All Products›
- 680-6
680-6
Microchip Technology
Diode Rectifier Bridge Single 600V 10A 4-Pin Case NA Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Rectifier Bridge Single 600V 10A 4-Pin Case NA Tray
Search Keywords: 6806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:680-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
25
$617.89
50
$315.59
75
$214.82
100 +
$210.53
Click for Quote
Log in
to unlock special pricing