- Home ›
- All Products›
- 5KP51CAE3/TR13
5KP51CAE3/TR13
Microchip Technology
Diode TVS Single Bi-Dir 51V 5KW 2-Pin Case 5A T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode TVS Single Bi-Dir 51V 5KW 2-Pin Case 5A T/R
Search Keywords: 5KP51CAE3TR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:5KP51CAE3/TR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
125
$2.69
250
$2.02
375
$1.89
500 +
$1.85
Click for Quote
Log in
to unlock special pricing