- Home ›
- All Products›
- 5817SMJ/TR13
5817SMJ/TR13
Microchip Technology
HiRel -CBU - Diode Schottky 20V 1A 2-Pin DO-214AA T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HiRel -CBU - Diode Schottky 20V 1A 2-Pin DO-214AA T/R
Search Keywords: 5817SMJTR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:5817SMJ/TR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
750
$1.066
1,500
$0.656
2,250
$0.519
3,000 +
$0.509
Click for Quote
Log in
to unlock special pricing