- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N718A
2N718A
Microchip Technology
Transistor GP BJT NPN 30V 0.5A 3-Pin TO-18
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor GP BJT NPN 30V 0.5A 3-Pin TO-18
Search Keywords: 2N718A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N718A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
25
$60.76
50
$37.39
75
$29.60
100 +
$29.01
Click for Quote
Log in
to unlock special pricing