- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6543
Microchip Technology
2N6543
Transistor - NPN Silicon - High Voltage Power - 400V - 5A - 6 MHz
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - High Voltage Power - 400V - 5A - 6 MHz
Search Keywords: 2N6543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6543
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2N6543 RoHS compliant?
Yes, 2N6543 is RoHS compliant.
What is the lead time for 2N6543?
The standard lead time for 2N6543 is approximately 50 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
8/6/27
Price (USD)
Qty
Unit Price
25
$127.09
50
$67.28
75
$47.35
100 +
$46.40
Click for Quote
Log in
to unlock special pricing