help desk software

Transistor - NPN Silicon - High Voltage Power - 300V - 5A - 6 MHz

+ see all

アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Transistor - NPN Silicon - High Voltage Power - 300V - 5A - 6 MHz
Search Keywords: 2N6542
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Microchip Technology
  • 部品番号:
    2N6542
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
25
50 Weeks 出荷できます 11/5/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
25
$54.72
50
$54.18
75
$53.64
100 +
$53.11
Click for Quote
ログイン 特別価格を解除するには