- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N6299
Microchip Technology
2N6299
Darlington - PNP Silicon - Power - 80V - 8A -
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Darlington - PNP Silicon - Power - 80V - 8A -
Search Keywords: 2N6299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N6299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2N6299 RoHS compliant?
Yes, 2N6299 is RoHS compliant.
What is the lead time for 2N6299?
The standard lead time for 2N6299 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
1
$54.17
5
$38.05
10
$35.75
25
$34.80
50
$33.53
75
$33.36
100 +
$33.19
Click for Quote
Log in
to unlock special pricing