- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5880
Microchip Technology
2N5880
Transistor - PNP Silicon - Power - 80V - 15A - 4 MHz
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Power - 80V - 15A - 4 MHz
Search Keywords: 2N5880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N5880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 2N5880 RoHS compliant?
Yes, 2N5880 is RoHS compliant.
What is the lead time for 2N5880?
The standard lead time for 2N5880 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
25
$106.69
50
$56.48
75
$39.75
100 +
$38.95
Click for Quote
Log in
to unlock special pricing