- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5601
Microchip Technology
2N5601
Transistor - PNP Silicon - Medium Power - 80V - 2A - ~50 MHz
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor - PNP Silicon - Medium Power - 80V - 2A - ~50 MHz
Search Keywords: 2N5601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N5601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2N5601 RoHS compliant?
Yes, 2N5601 is RoHS compliant.
What is the lead time for 2N5601?
The standard lead time for 2N5601 is approximately 50 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
25
$97.55
50
$51.64
75
$36.34
100 +
$35.61
Click for Quote
Log in
to unlock special pricing