- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5429
Microchip Technology
2N5429
Transistor - NPN Silicon - Medium Power - 100V - 7A - 20 MHz-
Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - Medium Power - 100V - 7A - 20 MHz-
Search Keywords: 2N5429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N5429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2N5429 RoHS compliant?
Yes, 2N5429 is RoHS compliant.
What is the lead time for 2N5429?
The standard lead time for 2N5429 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
25
$54.16
50
$33.33
75
$26.38
100 +
$25.86
Click for Quote
Log in
to unlock special pricing