- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N5416
Microchip Technology
2N5416
Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
Search Keywords: 2N5416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N5416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2N5416 RoHS compliant?
Yes, 2N5416 is RoHS compliant.
What is the lead time for 2N5416?
The standard lead time for 2N5416 is approximately 50 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
On Order:
100
can ship 4/19/27
Minimum Order Quantity:
5
50 Weeks
can ship
8/19/27
Price (USD)
Qty
Unit Price
5
$17.10
10
$17.05
25
$16.93
50
$16.80
100
$16.38
250
$16.34
500 +
$15.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT