- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3789
2N3789
Microchip Technology
Trans GP BJT PNP 60V 10A 3-Pin(2+Tab) TO-3
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT PNP 60V 10A 3-Pin(2+Tab) TO-3
Search Keywords: 2N3789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N3789
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,654
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
25
$190.30
50
$100.43
75
$69.07
100 +
$67.69
Click for Quote
Log in
to unlock special pricing