- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3700
Microchip Technology
2N3700
Small Signal Bipolar Transistor - 1A I(C) - 80V V(BR)CEO - 1-Element - NPN - Silicon - TO-206AA
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Small Signal Bipolar Transistor - 1A I(C) - 80V V(BR)CEO - 1-Element - NPN - Silicon - TO-206AA
Search Keywords: 2N3700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N3700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2N3700 RoHS compliant?
Yes, 2N3700 is RoHS compliant.
What is the lead time for 2N3700?
The standard lead time for 2N3700 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Can Ship immediately
On Order:
250
can ship 12/21/26
Minimum Order Quantity:
5
22 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
5
$5.30
25
$4.75
100
$4.36
250
$4.32
500
$4.31
1,000
$4.30
2,500
$4.29
5,000 +
$4.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT