- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N2907A
Microchip Technology
2N2907A
Trans GP BJT PNP 60V 0.6A 500mW 3-Pin TO-18 Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT PNP 60V 0.6A 500mW 3-Pin TO-18 Bag
Search Keywords: 2N2907A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N2907A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2N2907A RoHS compliant?
Yes, 2N2907A is RoHS compliant.
What is the lead time for 2N2907A?
The standard lead time for 2N2907A is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
On Order:
400
can ship 9/21/26
Minimum Order Quantity:
5
22 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
5
$4.01
50
$3.60
100
$3.31
250
$3.28
500
$3.27
1,000
$3.26
2,500
$3.25
5,000 +
$3.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT