- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N2369A
Microchip Technology
2N2369A
2N2369A Series 15 V 400nA 360 mW NPN Silicon Transistor - TO-18 (TO-206AA)
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2N2369A Series 15 V 400nA 360 mW NPN Silicon Transistor - TO-18 (TO-206AA)
Search Keywords: 2N2369A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N2369A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2N2369A RoHS compliant?
Yes, 2N2369A is RoHS compliant.
What is the lead time for 2N2369A?
The standard lead time for 2N2369A is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
226
Ships today, if you order in
Minimum Order Quantity:
5
40 Weeks
can ship
6/11/27
Price (USD)
Qty
Unit Price
5
$4.10
50
$3.79
100
$3.65
250
$3.60
500
$3.44
1,000
$3.43
2,500
$3.40
5,000 +
$3.36
Click for Quote
Log in
to unlock special pricing