- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N1486
Microchip Technology
2N1486
Transistor - NPN Silicon - Small Signal - 55V - 3A - 600 KHz
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - Small Signal - 55V - 3A - 600 KHz
Search Keywords: 2N1486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N1486
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290055
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2N1486 RoHS compliant?
Yes, 2N1486 is RoHS compliant.
What is the lead time for 2N1486?
The standard lead time for 2N1486 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for out of Stock Qty:
25
48 Weeks
can ship
8/18/27
Price (USD)
Qty
Unit Price
1
$78.36
5
$64.99
10
$63.27
25
$56.66
50
$56.37
75
$56.09
100 +
$55.81
Click for Quote
Log in
to unlock special pricing