- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N1481
2N1481
Microchip Technology
Transistor - NPN Silicon - Small Signal - 40V - 1.5A - 800 KHz
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor - NPN Silicon - Small Signal - 40V - 1.5A - 800 KHz
Search Keywords: 2N1481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:2N1481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
25
$49.74
50
$30.61
75
$24.23
100 +
$23.75
Click for Quote
Log in
to unlock special pricing