- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC512T-M/SN
25LC512T-M/SN
Microchip Technology
EEPROM - Serial-SPI - 512Kb (64K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-SPI - 512Kb (64K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tape&Reel
Search Keywords: 25LC512TMSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC512T-M/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:3A001.a.2.c
-
Reel Pack:
3300 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
825
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$49.72
825
$45.20
1,650
$23.09
2,475
$15.71
3,300 +
$15.40
Click for Quote
Log in
to unlock special pricing