- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC512-E/SM
25LC512-E/SM
Microchip Technology
EEPROM - Serial-SPI - 512Kb (64K x 8) - 3.3V/5V - Automotive - 8-Pin SOIJ - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-SPI - 512Kb (64K x 8) - 3.3V/5V - Automotive - 8-Pin SOIJ - Tube
Search Keywords: 25LC512ESM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC512-E/SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:3A991.b.1.b.2
-
Supplier Standard Pack:
90 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
Manufacturer Stock:
2,880
can ship
Minimum Order Quantity:
90
Order Increment:
90
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
90
$2.09
180
$2.05
270
$2.04
540
$2.03
1,080
$1.99
2,520
$1.98
5,040
$1.97
7,560 +
$1.96
Click for Quote
Log in
to unlock special pricing