- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC256XT-I/ST
25LC256XT-I/ST
Microchip Technology
EEPROM - Serial-SPI - 256Kb (32K x 8) - 3.3V/5V - 8-Pin TSSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-SPI - 256Kb (32K x 8) - 3.3V/5V - 8-Pin TSSOP - Tape&Reel
Search Keywords: 25LC256XTIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC256XT-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
625
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$4.378
625
$3.980
1,250
$2.110
1,875
$1.480
2,500 +
$1.450
Click for Quote
Log in
to unlock special pricing
Alternative Packaging