- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC256X-I/ST
25LC256X-I/ST
Microchip Technology
EEPROM - Serial-SPI - 256Kb (32K x 8) - 3.3V/5V - 8-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 256Kb (32K x 8) - 3.3V/5V - 8-Pin TSSOP - Tube
Search Keywords: 25LC256XIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC256X-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,300
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$1.60
300
$1.54
500
$1.52
1,000
$1.44
2,500
$1.43
5,000
$1.42
7,500
$1.41
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing