- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC256-E/SM
25LC256-E/SM
Microchip Technology
EEPROM - Serial-SPI - 256Kb (32K x 8) - 3.3V/5V - Automotive - 8-Pin SOIJ - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 256Kb (32K x 8) - 3.3V/5V - Automotive - 8-Pin SOIJ - Tube
Search Keywords: 25LC256ESM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC256-E/SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
90
Order Increment:
90
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.848
90
$1.680
180
$1.670
270
$1.620
540
$1.600
1,080
$1.520
2,520
$1.510
5,040
$1.500
7,560 +
$1.490
Click for Quote
Log in
to unlock special pricing