- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC160C-I/MS
Microchip Technology
25LC160C-I/MS
EEPROM - Serial-SPI - 16Kb (2K x 8) - 3.3V/5V - 8-Pin MSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 25LC160C-I/MS |
| Alias/AKA: | 25LC160CT-I/MS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Data Retention: | 200(Min) Year |