- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC160C-E/MNY
25LC160C-E/MNY
Microchip Technology
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V Automotive 8-Pin TDFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V Automotive 8-Pin TDFN EP Tube
Search Keywords: 25LC160CEMNY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC160C-E/MNY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26