- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC1024-I/P
25LC1024-I/P
Microchip Technology
EEPROM - Serial SPI - 3.3V/5V - 1 Mb (128K x 8) - 20 MHz - 8-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial SPI - 3.3V/5V - 1 Mb (128K x 8) - 20 MHz - 8-Pin PDIP - Tube
Search Keywords: 25LC1024IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC1024-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:3A991.b.1.b.2
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,064
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
60
$4.26
120
$4.23
300
$4.20
540
$4.19
1,020
$4.18
2,520
$4.17
5,040 +
$4.16
Click for Quote
Log in
to unlock special pricing