- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC1024-E/P
25LC1024-E/P
Microchip Technology
EEPROM - Serial-SPI - 1Mb (128K x 8) - 3.3V/5V - Automotive - 8-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-SPI - 1Mb (128K x 8) - 3.3V/5V - Automotive - 8-Pin PDIP - Tube
Search Keywords: 25LC1024EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC1024-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:3A991.b.1.b.2
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Manufacturer Stock:
310
can ship
Minimum Order Quantity:
60
Order Increment:
60
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
60
$3.59
120
$3.53
300
$3.48
540
$3.42
1,020
$3.41
2,520
$3.40
5,040
$3.39
7,500 +
$3.38
Click for Quote
Log in
to unlock special pricing