- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC080-I/SN
25LC080-I/SN
Microchip Technology
EEPROM - Serial-SPI - 8Kb (1K x 8) - 3.3V/5V - 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 8Kb (1K x 8) - 3.3V/5V - 8-Pin SOIC N - Tube
Search Keywords: 25LC080ISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC080-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Manufacturer Stock:
2,400
can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$0.948
300
$0.938
500
$0.936
1,000
$0.931
2,500
$0.927
5,000
$0.924
7,500
$0.922
10,000 +
$0.920
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT