- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC080DT-E/ST
25LC080DT-E/ST
Microchip Technology
EEPROM - Serial-SPI - 8Kb (1K x 8) - 3.3V/5V - Automotive - 8-Pin TSSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-SPI - 8Kb (1K x 8) - 3.3V/5V - Automotive - 8-Pin TSSOP - Tape&Reel
Search Keywords: 25LC080DTEST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC080DT-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
625
$1.456
1,250
$0.896
1,875
$0.709
2,500 +
$0.695
Click for Quote
Log in
to unlock special pricing