- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25LC080B-I/ST
25LC080B-I/ST
Microchip Technology
EEPROM - Serial-SPI - 8Kb (1K x 8) - 3.3V/5V - 8-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 8Kb (1K x 8) - 3.3V/5V - 8-Pin TSSOP - Tube
Search Keywords: 25LC080BIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25LC080B-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$0.771
300
$0.740
500
$0.730
1,000
$0.701
2,500
$0.667
5,000
$0.665
7,500
$0.663
10,000 +
$0.659
Click for Quote
Log in
to unlock special pricing