- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25CSM04-I/MF
25CSM04-I/MF
Microchip Technology
EEPROM Memory - 4Mbit - 512K x 8 - SPI Interface - 8 MHz - 5ms Write Cycle Time - 2.5V to 5.5V - 8-WDFN (5x6) Package - Surfac ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM Memory - 4Mbit - 512K x 8 - SPI Interface - 8 MHz - 5ms Write Cycle Time - 2.5V to 5.5V - 8-WDFN (5x6) Package - Surface Mount.
Search Keywords: 25CSM04IMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25CSM04-I/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:3A991.b.1.b.2
-
Supplier Standard Pack:
98 -
Data Retention:100(Min) Year
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Buy all 96 in-stock or the regular minimum order quantity of 98
Manufacturer Stock:
12
can ship
Stock lot only:
96
Minimum Order Quantity:
98
Order Increment:
98
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$2.354
98
$2.140
196
$2.090
294
$2.080
588
$2.030
1,078
$2.020
2,548
$2.010
5,096
$2.000
7,546 +
$1.990
Click for Quote
Log in
to unlock special pricing
Alternative Packaging