- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25C320T-E/SN
25C320T-E/SN
Microchip Technology
EEPROM Serial-SPI 32K-bit 4K x 8 5V 8-Pin SOIC N T/R - Tape and Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM Serial-SPI 32K-bit 4K x 8 5V 8-Pin SOIC N T/R - Tape and Reel
Search Keywords: 25C320TESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25C320T-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
MOQ for out of Stock Qty:
825
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$1.716
825
$1.560
1,650
$0.960
2,475
$0.760
3,300 +
$0.745
Click for Quote
Log in
to unlock special pricing
Alternative Packaging