- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25C320/SN
Microchip Technology
25C320/SN
EEPROM - Serial-SPI - 32Kb (4K x 8) - 5V - 8-Pin SOIC N - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 32Kb (4K x 8) - 5V - 8-Pin SOIC N - Tube
Search Keywords: 25C320SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25C320/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Frequently Asked Questions
Is 25C320/SN RoHS compliant?
Yes, 25C320/SN is RoHS compliant.
What is the lead time for 25C320/SN?
The standard lead time for 25C320/SN is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Manufacturer Stock:
4,700
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.843
300
$0.808
500
$0.797
1,000
$0.766
2,500
$0.728
5,000
$0.727
7,500
$0.725
10,000 +
$0.720
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT